


EMK105SD222JV-F | |
|---|---|
DigiKey Part Number | 587-1059-2-ND - Tape & Reel (TR) 587-1059-1-ND - Cut Tape (CT) 587-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105SD222JV-F |
Description | CAP CER 2200PF 16V 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105SD222JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,08012 € | 40,06 € |
| 1 000 | 0,07328 € | 73,28 € |
| 2 500 | 0,06606 € | 165,15 € |
| 5 000 | 0,06170 € | 308,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05813 € | 581,30 € |
| 20 000 | 0,05518 € | 1 103,60 € |
| 30 000 | 0,05370 € | 1 611,00 € |
| 50 000 | 0,05207 € | 2 603,50 € |
| 70 000 | 0,05111 € | 3 577,70 € |
| 100 000 | 0,05019 € | 5 019,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

