Direct
Similar
Direct
Direct
Upgrade



JMK105F105ZV-F | |
|---|---|
DigiKey Part Number | 587-1236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK105F105ZV-F |
Description | CAP CER 1UF 6.3V Y5V 0402 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105F105ZV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK105BJ105MV-F | Taiyo Yuden | 289 020 | 587-2714-1-ND | 0,08000 € | Direct |
| JMK063ABJ105MP-F | Taiyo Yuden | 1 374 123 | 587-5864-1-ND | 0,09000 € | Similar |
| CC0402ZRY5V5BB105 | YAGEO | 35 009 | 311-1377-1-ND | 0,08000 € | Direct |
| CL05F105ZQ5NNNC | Samsung Electro-Mechanics | 183 448 | 1276-1741-1-ND | 0,08000 € | Direct |
| CC0402ZRY5V6BB105 | YAGEO | 37 353 | 311-1440-1-ND | 0,08000 € | Upgrade |





