0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

EMK105B7223KV-F

DigiKey Part Number
587-1224-2-ND - Tape & Reel (TR)
587-1224-1-ND - Cut Tape (CT)
587-1224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7223KV-F
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7223KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488 592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01080 €1,08 €
5000,00756 €3,78 €
1 0000,00658 €6,58 €
2 5000,00554 €13,85 €
5 0000,00492 €24,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00376 €37,60 €
20 0000,00371 €74,20 €
30 0000,00369 €110,70 €
50 0000,00355 €177,50 €
70 0000,00341 €238,70 €
100 0000,00328 €328,00 €
120 0000,00325 €390,00 €
240 0000,00301 €722,40 €
250 0000,00300 €750,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €