


EMK105ABJ474KVHF | |
|---|---|
DigiKey Part Number | 587-3811-2-ND - Tape & Reel (TR) 587-3811-1-ND - Cut Tape (CT) 587-3811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105ABJ474KVHF |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105ABJ474KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03850 € | 3,85 € |
| 500 | 0,02862 € | 14,31 € |
| 1 000 | 0,02559 € | 25,59 € |
| 2 500 | 0,02240 € | 56,00 € |
| 5 000 | 0,02049 € | 102,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01891 € | 189,10 € |
| 20 000 | 0,01762 € | 352,40 € |
| 30 000 | 0,01697 € | 509,10 € |
| 50 000 | 0,01625 € | 812,50 € |
| 70 000 | 0,01583 € | 1 108,10 € |
| 100 000 | 0,01543 € | 1 543,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

