


EMK063C6472MP-F | |
|---|---|
DigiKey Part Number | EMK063C6472MP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK063C6472MP-F |
Description | CAP CER 4700PF 16V X6S 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
EDA/CAD Models | EMK063C6472MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00928 € | 139,20 € |
| Unit Price without VAT: | 0,00928 € |
|---|---|
| Unit Price with VAT: | 0,01114 € |

