0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

EMK063BBJ474MPLF

DigiKey Part Number
587-6265-2-ND - Tape & Reel (TR)
587-6265-1-ND - Cut Tape (CT)
587-6265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063BBJ474MPLF
Description
CAP CER 0.47UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063BBJ474MPLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09340 €4,67 €
1000,08230 €8,23 €
5000,05950 €29,75 €
1 0000,05690 €56,90 €
2 5000,05064 €126,60 €
5 0000,04745 €237,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04413 €661,95 €
30 0000,04195 €1 258,50 €
45 0000,04086 €1 838,70 €
75 0000,04054 €3 040,50 €
105 0000,03825 €4 016,25 €
180 0000,03793 €6 827,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €