


GMK316B7225MLHT | |
|---|---|
DigiKey Part Number | 587-GMK316B7225MLHTTR-ND - Tape & Reel (TR) 587-GMK316B7225MLHTCT-ND - Cut Tape (CT) 587-GMK316B7225MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316B7225MLHT |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316B7225MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,08024 € | 40,12 € |
| 1 000 | 0,07344 € | 73,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06529 € | 130,58 € |
| 4 000 | 0,06108 € | 244,32 € |
| 6 000 | 0,05808 € | 348,48 € |
| 10 000 | 0,05506 € | 550,60 € |
| 14 000 | 0,05397 € | 755,58 € |
| 20 000 | 0,05378 € | 1 075,60 € |
| 24 000 | 0,05281 € | 1 267,44 € |
| 48 000 | 0,05249 € | 2 519,52 € |
| 50 000 | 0,05240 € | 2 620,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

