


EMK042CG560JC-W | |
|---|---|
DigiKey Part Number | 587-6134-2-ND - Tape & Reel (TR) 587-6134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG560JC-W |
Description | CAP CER 56PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG560JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01890 € | 1,89 € |
| 500 | 0,01364 € | 6,82 € |
| 1 000 | 0,01200 € | 12,00 € |
| 2 500 | 0,01029 € | 25,73 € |
| 5 000 | 0,00926 € | 46,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00638 € | 255,20 € |
| 80 000 | 0,00632 € | 505,60 € |
| 120 000 | 0,00630 € | 756,00 € |
| 200 000 | 0,00618 € | 1 236,00 € |
| 280 000 | 0,00603 € | 1 688,40 € |
| 400 000 | 0,00589 € | 2 356,00 € |
| 480 000 | 0,00582 € | 2 793,60 € |
| 960 000 | 0,00581 € | 5 577,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

