


| EMK042CG560JC-W | |
|---|---|
| DigiKey Part Number | 587-6134-2-ND - Tape & Reel (TR) 587-6134-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | EMK042CG560JC-W | 
| Description | CAP CER 56PF 16V C0G/NP0 01005 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EMK042CG560JC-W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03300 € | 0,33 € | 
| 50 | 0,02220 € | 1,11 € | 
| 100 | 0,01890 € | 1,89 € | 
| 500 | 0,01364 € | 6,82 € | 
| 1 000 | 0,01200 € | 12,00 € | 
| 2 500 | 0,01029 € | 25,73 € | 
| 5 000 | 0,00926 € | 46,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 000 | 0,00638 € | 255,20 € | 
| 80 000 | 0,00632 € | 505,60 € | 
| 120 000 | 0,00630 € | 756,00 € | 
| 200 000 | 0,00618 € | 1 236,00 € | 
| 280 000 | 0,00603 € | 1 688,40 € | 
| 400 000 | 0,00589 € | 2 356,00 € | 
| 480 000 | 0,00582 € | 2 793,60 € | 
| 960 000 | 0,00581 € | 5 577,60 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France