

EMF325B7225KMHP | |
---|---|
DigiKey Part Number | 587-6462-2-ND - Tape & Reel (TR) 587-6462-1-ND - Cut Tape (CT) 587-6462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7225KMHP |
Description | CAP CER 2.2UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7225KMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,19978 € | 199,78 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,72000 € |