
| EMF212B7225KGHT | |
|---|---|
| DigiKey Part Number | 587-EMF212B7225KGHTTR-ND - Tape & Reel (TR) 587-EMF212B7225KGHTCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | EMF212B7225KGHT | 
| Description | CAP CER 2.2UF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EMF212B7225KGHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,10600 € | 1,06 € | 
| 50 | 0,07620 € | 3,81 € | 
| 100 | 0,06690 € | 6,69 € | 
| 500 | 0,05134 € | 25,67 € | 
| 1 000 | 0,04654 € | 46,54 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,04063 € | 121,89 € | 
| 6 000 | 0,03774 € | 226,44 € | 
| 9 000 | 0,03645 € | 328,05 € | 
| 15 000 | 0,03470 € | 520,50 € | 
| 21 000 | 0,03376 € | 708,96 € | 
| 30 000 | 0,03141 € | 942,30 € | 
| 36 000 | 0,03136 € | 1 128,96 € | 
| 72 000 | 0,03100 € | 2 232,00 € | 
| 75 000 | 0,03092 € | 2 319,00 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France