
EMF107B7474KAHT | |
|---|---|
DigiKey Part Number | 587-EMF107B7474KAHTTR-ND - Tape & Reel (TR) 587-EMF107B7474KAHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMF107B7474KAHT |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7474KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03950 € | 3,95 € |
| 500 | 0,02944 € | 14,72 € |
| 1 000 | 0,02635 € | 26,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02171 € | 86,84 € |
| 8 000 | 0,02000 € | 160,00 € |
| 12 000 | 0,01914 € | 229,68 € |
| 20 000 | 0,01818 € | 363,60 € |
| 28 000 | 0,01763 € | 493,64 € |
| 40 000 | 0,01709 € | 683,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

