
TLF9UA302WR42K1 | |
|---|---|
DigiKey Part Number | 587-TLF9UA302WR42K1-ND |
Manufacturer | |
Manufacturer Product Number | TLF9UA302WR42K1 |
Description | CMC 3MH 420MA 2LN TH |
Customer Reference | |
Detailed Description | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 420mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 1 kHz | |
Current Rating (Max) | 420mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,34530 € | 34,53 € |
| 250 | 0,31944 € | 79,86 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

