

EMF107B7105KAHT | |
|---|---|
DigiKey Part Number | 587-6547-2-ND - Tape & Reel (TR) 587-6547-1-ND - Cut Tape (CT) 587-6547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF107B7105KAHT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7105KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03486 € | 17,43 € |
| 1 000 | 0,03134 € | 31,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02878 € | 115,12 € |
| 8 000 | 0,02411 € | 192,88 € |
| 12 000 | 0,02313 € | 277,56 € |
| 20 000 | 0,02205 € | 441,00 € |
| 28 000 | 0,02076 € | 581,28 € |
| 40 000 | 0,02068 € | 827,20 € |
| 48 000 | 0,02052 € | 984,96 € |
| 96 000 | 0,01955 € | 1 876,80 € |
| 100 000 | 0,01949 € | 1 949,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

