0.1µF Isolated Capacitor 4 Array 16 V X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E4K212B7104KD-T

DigiKey Part Number
587-1046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E4K212B7104KD-T
Description
CAP ARRAY 0.1UF 16V X5R 0805
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
E4K212B7104KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit Type
Isolated
Manufacturer
Taiyo Yuden
Temperature Coefficient
X5R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
0.1µF
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.033" (0.85mm)
Dielectric Material
Ceramic
Base Product Number
Number of Capacitors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.