
D6RB2G132E1DF-Z | |
|---|---|
DigiKey Part Number | D6RB2G132E1DF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D6RB2G132E1DF-Z |
Description | RF DUPLEXER 1GHZ-5GHZ 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1GHz ~ 5GHz / - 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1GHz ~ 5GHz / - |
Manufacturer Taiyo Yuden | Low Band Attenuation (min / max dB) - / 62.00dB |
Series | High Band Attenuation (min / max dB) - / 54.00dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Type Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74485 € | 2 234,55 € |
| Unit Price without VAT: | 0,74485 € |
|---|---|
| Unit Price with VAT: | 0,89382 € |

