Similar
Similar
-1,45mm.jpg)
| CKP2012N4R7M-T | |
|---|---|
| DigiKey Part Number | 587-2773-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CKP2012N4R7M-T | 
| Description | FIXED IND 4.7UH 700MA 280MOHM SM | 
| Customer Reference | |
| Detailed Description | 4.7 µH Unshielded Multilayer Inductor 700 mA 280mOhm Max 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CKP2012N4R7M-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 4.7 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 280mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France