
CBMF1608T470K | |
|---|---|
DigiKey Part Number | 587-1722-2-ND - Tape & Reel (TR) 587-1722-1-ND - Cut Tape (CT) 587-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBMF1608T470K |
Description | FIXED IND 47UH 140MA 3.25 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 3.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBMF1608T470K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.25Ohm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09460 € | 9,46 € |
| 1 000 | 0,07777 € | 77,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07084 € | 212,52 € |
| 6 000 | 0,06680 € | 400,80 € |
| 9 000 | 0,06454 € | 580,86 € |
| 15 000 | 0,06181 € | 927,15 € |
| 21 000 | 0,06007 € | 1 261,47 € |
| 30 000 | 0,05829 € | 1 748,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

