2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.13 A 104mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T2R2MR

DigiKey Part Number
587-1623-2-ND - Tape & Reel (TR)
587-1623-1-ND - Cut Tape (CT)
587-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T2R2MR
Description
FIXED IND 2.2UH 1.13A 104 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.13 A 104mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T2R2MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
104mOhm Max
Series
Frequency - Self Resonant
190MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16100 €1,61 €
1000,13260 €13,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,10484 €104,84 €
2 0000,09885 €197,70 €
3 0000,09551 €286,53 €
5 0000,09146 €457,30 €
7 0000,08889 €622,23 €
10 0000,08676 €867,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €