
BRL3225T150K | |
|---|---|
DigiKey Part Number | 587-3027-2-ND - Tape & Reel (TR) 587-3027-1-ND - Cut Tape (CT) 587-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T150K |
Description | FIXED IND 15UH 530MA 684 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 530 mA 684mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T150K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 684mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,10840 € | 10,84 € |
| 1 000 | 0,08917 € | 89,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08407 € | 168,14 € |
| 4 000 | 0,07927 € | 317,08 € |
| 6 000 | 0,07659 € | 459,54 € |
| 10 000 | 0,07335 € | 733,50 € |
| 14 000 | 0,07129 € | 998,06 € |
| 20 000 | 0,06917 € | 1 383,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

