
BRL1608T6R8M | |
|---|---|
DigiKey Part Number | 587-2902-2-ND - Tape & Reel (TR) 587-2902-1-ND - Cut Tape (CT) 587-2902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL1608T6R8M |
Description | FIXED IND 6.8UH 250MA 2.132 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 250 mA 2.132Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL1608T6R8M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 2.132Ohm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13700 € | 13,70 € |
| 1 000 | 0,11265 € | 112,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10263 € | 307,89 € |
| 6 000 | 0,09677 € | 580,62 € |
| 9 000 | 0,09350 € | 841,50 € |
| 15 000 | 0,08955 € | 1 343,25 € |
| 21 000 | 0,08704 € | 1 827,84 € |
| 30 000 | 0,08446 € | 2 533,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

