
BRHL2518T1R0M | |
|---|---|
DigiKey Part Number | 587-2774-2-ND - Tape & Reel (TR) 587-2774-1-ND - Cut Tape (CT) 587-2774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRHL2518T1R0M |
Description | FIXED IND 1UH 1.4A 71.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 71.5mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRHL2518T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12630 € | 12,63 € |
| 1 000 | 0,10386 € | 103,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09793 € | 195,86 € |
| 4 000 | 0,09234 € | 369,36 € |
| 6 000 | 0,08922 € | 535,32 € |
| 10 000 | 0,08544 € | 854,40 € |
| 14 000 | 0,08304 € | 1 162,56 € |
| 20 000 | 0,08057 € | 1 611,40 € |
| 50 000 | 0,07458 € | 3 729,00 € |
| 100 000 | 0,07394 € | 7 394,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

