22 µH Semi-Shielded Drum Core, Wirewound Inductor 310 mA 1Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC2016T220M

DigiKey Part Number
587-5816-2-ND - Tape & Reel (TR)
587-5816-1-ND - Cut Tape (CT)
587-5816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC2016T220M
Description
FIXED IND 22UH 310MA 1 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 310 mA 1Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC2016T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
310mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14400 €1,44 €
1000,11830 €11,83 €
1 0000,09725 €97,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09170 €183,40 €
4 0000,08646 €345,84 €
6 0000,08354 €501,24 €
10 0000,08000 €800,00 €
14 0000,07776 €1 088,64 €
20 0000,07545 €1 509,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €