
BRC2012T1R0M | |
|---|---|
DigiKey Part Number | 587-2903-2-ND - Tape & Reel (TR) 587-2903-1-ND - Cut Tape (CT) 587-2903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2012T1R0M |
Description | FIXED IND 1UH 1.4A 78 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 78mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2012T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 490MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,12090 € | 12,09 € |
| 1 000 | 0,09937 € | 99,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09370 € | 187,40 € |
| 4 000 | 0,08834 € | 353,36 € |
| 6 000 | 0,08536 € | 512,16 € |
| 10 000 | 0,08174 € | 817,40 € |
| 14 000 | 0,07945 € | 1 112,30 € |
| 20 000 | 0,07709 € | 1 541,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

