

AWK105BJ105MPHF | |
|---|---|
DigiKey Part Number | 587-5148-2-ND - Tape & Reel (TR) 587-5148-1-ND - Cut Tape (CT) 587-5148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105BJ105MPHF |
Description | CAP CER 1UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105BJ105MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,04890 € | 24,45 € |
| 1 000 | 0,04429 € | 44,29 € |
| 2 500 | 0,03943 € | 98,58 € |
| 5 000 | 0,03650 € | 182,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03409 € | 340,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

