
AMK316BC6227ML-TE | |
---|---|
DigiKey Part Number | 587-AMK316BC6227ML-TETR-ND - Tape & Reel (TR) 587-AMK316BC6227ML-TECT-ND - Cut Tape (CT) 587-AMK316BC6227ML-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316BC6227ML-TE |
Description | CAP CER 220UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,20000 € | 3,20 € |
10 | 2,26500 € | 22,65 € |
50 | 1,89280 € | 94,64 € |
100 | 1,77760 € | 177,76 € |
500 | 1,68602 € | 843,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,47266 € | 2 945,32 € |
4 000 | 1,43173 € | 5 726,92 € |
6 000 | 1,41122 € | 8 467,32 € |
Unit Price without VAT: | 3,20000 € |
---|---|
Unit Price with VAT: | 3,84000 € |