


AMK316AB7226MLHT | |
|---|---|
DigiKey Part Number | 587-3267-2-ND - Tape & Reel (TR) 587-3267-1-ND - Cut Tape (CT) 587-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AB7226MLHT |
Description | CAP CER 22UF 4V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AB7226MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15430 € | 15,43 € |
| 500 | 0,12332 € | 61,66 € |
| 1 000 | 0,11378 € | 113,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10593 € | 211,86 € |
| 4 000 | 0,09947 € | 397,88 € |
| 6 000 | 0,09624 € | 577,44 € |
| 10 000 | 0,09266 € | 926,60 € |
| 14 000 | 0,09056 € | 1 267,84 € |
| 20 000 | 0,08855 € | 1 771,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

