

AMK107BC6226MA-T | |
---|---|
DigiKey Part Number | 587-5815-2-ND - Tape & Reel (TR) 587-5815-1-ND - Cut Tape (CT) 587-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107BC6226MA-T |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BC6226MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11600 € | 1,16 € |
50 | 0,08300 € | 4,15 € |
100 | 0,07310 € | 7,31 € |
500 | 0,05636 € | 28,18 € |
1 000 | 0,05131 € | 51,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,04217 € | 168,68 € |
8 000 | 0,03910 € | 312,80 € |
12 000 | 0,03881 € | 465,72 € |
20 000 | 0,03723 € | 744,60 € |
28 000 | 0,03590 € | 1 005,20 € |
40 000 | 0,03542 € | 1 416,80 € |
48 000 | 0,03500 € | 1 680,00 € |
96 000 | 0,03358 € | 3 223,68 € |
100 000 | 0,03350 € | 3 350,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |