0.47 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

AMK063C6474KP-F

DigiKey Part Number
587-5270-2-ND - Tape & Reel (TR)
587-5270-1-ND - Cut Tape (CT)
587-5270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK063C6474KP-F
Description
CAP CER 0.47UF 4V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK063C6474KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04440 €2,22 €
1000,03850 €3,85 €
5000,02862 €14,31 €
1 0000,02559 €25,59 €
2 5000,02240 €56,00 €
5 0000,02049 €102,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01812 €271,80 €
30 0000,01697 €509,10 €
45 0000,01639 €737,55 €
75 0000,01575 €1 181,25 €
105 0000,01537 €1 613,85 €
150 0000,01501 €2 251,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €