


AMK063AC6105KP-F | |
|---|---|
DigiKey Part Number | 587-5051-2-ND - Tape & Reel (TR) 587-5051-1-ND - Cut Tape (CT) 587-5051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063AC6105KP-F |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063AC6105KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04190 € | 4,19 € |
| 500 | 0,03128 € | 15,64 € |
| 1 000 | 0,02802 € | 28,02 € |
| 2 500 | 0,02460 € | 61,50 € |
| 5 000 | 0,02254 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02000 € | 300,00 € |
| 30 000 | 0,01876 € | 562,80 € |
| 45 000 | 0,01813 € | 815,85 € |
| 75 000 | 0,01744 € | 1 308,00 € |
| 105 000 | 0,01704 € | 1 789,20 € |
| 150 000 | 0,01665 € | 2 497,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

