

AMK042BJ104KC-W | |
---|---|
DigiKey Part Number | 587-AMK042BJ104KC-WTR-ND - Tape & Reel (TR) 587-AMK042BJ104KC-WCT-ND - Cut Tape (CT) 587-AMK042BJ104KC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK042BJ104KC-W |
Description | CAP CER 0.1UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK042BJ104KC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05900 € | 0,59 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03590 € | 3,59 € |
500 | 0,02672 € | 13,36 € |
1 000 | 0,02387 € | 23,87 € |
2 500 | 0,02088 € | 52,20 € |
5 000 | 0,01908 € | 95,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
40 000 | 0,01539 € | 615,60 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12000 € |