
ZM4751A | |
|---|---|
DigiKey Part Number | 1801-ZM4751ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4751A |
Description | DIODE ZENER 30V 1W MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4751A Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY30 | Diotec Semiconductor | 4 449 | 4878-ZMY30CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06638 € | 331,90 € |
| 10 000 | 0,06035 € | 603,50 € |
| 15 000 | 0,05728 € | 859,20 € |
| 25 000 | 0,05654 € | 1 413,50 € |
| Unit Price without VAT: | 0,06638 € |
|---|---|
| Unit Price with VAT: | 0,07966 € |


