
ZM4733A L0G | |
|---|---|
DigiKey Part Number | 1801-ZM4733AL0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4733A L0G |
Description | DIODE ZENER 5.1V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4733A L0G Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06638 € | 331,90 € |
| 10 000 | 0,06035 € | 603,50 € |
| 15 000 | 0,05728 € | 859,20 € |
| 25 000 | 0,05383 € | 1 345,75 € |
| 35 000 | 0,05178 € | 1 812,30 € |
| 50 000 | 0,04980 € | 2 490,00 € |
| 125 000 | 0,04589 € | 5 736,25 € |
| Unit Price without VAT: | 0,06638 € |
|---|---|
| Unit Price with VAT: | 0,07966 € |

