Similar

TSM9435CS | |
|---|---|
DigiKey Part Number | 1801-TSM9435CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM9435CS |
Description | -30V, -5.3A, SINGLE P-CHANNEL PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.52 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 551.57 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 5.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9335TRPBF | Infineon Technologies | 320 499 | IRF9335TRPBFCT-ND | 0,28897 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,47956 € | 11 989,00 € |
| Unit Price without VAT: | 0,47956 € |
|---|---|
| Unit Price with VAT: | 0,57547 € |


