
TSM9409CS RLG | |
|---|---|
DigiKey Part Number | TSM9409CSRLGTR-ND - Tape & Reel (TR) TSM9409CSRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM9409CS RLG |
Description | MOSFET P-CHANNEL 60V 3.5A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 3W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM9409CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26998 € | 1 349,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |


