
TSM170N06CP ROG | |
|---|---|
DigiKey Part Number | TSM170N06CPROGTR-ND - Tape & Reel (TR) TSM170N06CPROGCT-ND - Cut Tape (CT) TSM170N06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM170N06CP ROG |
Description | MOSFET N-CHANNEL 60V 38A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Tc) 46W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM170N06CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73100 € | 7,31 € |
| 100 | 0,48360 € | 48,36 € |
| 500 | 0,37740 € | 188,70 € |
| 1 000 | 0,34323 € | 343,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30624 € | 765,60 € |
| 5 000 | 0,28337 € | 1 416,85 € |
| 7 500 | 0,27173 € | 2 037,98 € |
| 12 500 | 0,26184 € | 3 273,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |


