Parametric Equivalent

TSM160P02CS | |
|---|---|
DigiKey Part Number | 1801-TSM160P02CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM160P02CS |
Description | -20, -11, SINGLE P-CHANNEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM160P02CS RLG | Taiwan Semiconductor Corporation | 5 092 | TSM160P02CSRLGCT-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22460 € | 1 123,00 € |
| Unit Price without VAT: | 0,22460 € |
|---|---|
| Unit Price with VAT: | 0,26952 € |


