



TSM056NH04CV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM056NH04CVRGGTR-ND - Tape & Reel (TR) 1801-TSM056NH04CVRGGCT-ND - Cut Tape (CT) 1801-TSM056NH04CVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM056NH04CV RGG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 54A (Tc) 34W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM056NH04CV RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1828 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00300 € | 10,03 € |
| 100 | 0,67400 € | 67,40 € |
| 500 | 0,53316 € | 266,58 € |
| 1 000 | 0,48982 € | 489,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40854 € | 2 042,70 € |
| 10 000 | 0,40018 € | 4 001,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

