



TSM043NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM043NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TSM043NH04CRRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM043NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2531 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PDFNU (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 27A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55413 € | 1 385,33 € |
| 5 000 | 0,52630 € | 2 631,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

