
TS35P06GH | |
|---|---|
DigiKey Part Number | 1801-TS35P06GH-ND |
Manufacturer | |
Manufacturer Product Number | TS35P06GH |
Description | BRIDGE RECT 1P 800V 35A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS35P06GH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package TS-6P |
Current - Average Rectified (Io) 35 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,85300 € | 18,53 € |
| 100 | 1,28320 € | 128,32 € |
| 500 | 1,03966 € | 519,83 € |
| 1 200 | 0,94298 € | 1 131,58 € |
| 2 400 | 0,88013 € | 2 112,31 € |
| 6 000 | 0,81718 € | 4 903,08 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,43200 € |

