
TS25PL06GH | |
|---|---|
DigiKey Part Number | 1801-TS25PL06GH-ND |
Manufacturer | |
Manufacturer Product Number | TS25PL06GH |
Description | BRIDGE RECT 1P 800V 25A TS-6P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package TS-6P |
Current - Average Rectified (Io) 25 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 12.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 4,41600 € | 44,16 € |
| 100 | 3,21670 € | 321,67 € |
| 500 | 2,70554 € | 1 352,77 € |
| 1 200 | 2,50290 € | 3 003,48 € |
| 2 400 | 2,49637 € | 5 991,29 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,84800 € |

