TS25P07G C2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 499
Unit Price: 2,64000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS25P07G C2G

DigiKey Part Number
TS25P07GC2G-ND
Manufacturer
Manufacturer Product Number
TS25P07G C2G
Description
BRIDGE RECT 1PHASE 1KV 25A TS-6P
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, TS-6P
Technology
Standard
Supplier Device Package
TS-6P
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS25P07GTaiwan Semiconductor Corporation4991801-TS25P07G-ND2,64000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types