
TS19603CS RLG | |
|---|---|
DigiKey Part Number | TS19603CSRLGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS19603CS RLG |
Description | IC LED DRIVER LINEAR 400MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 400mA 8-SOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | 12V | |
Current - Output / Channel | 400mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |

