Parametric Equivalent



TS1117BCW25 | |
|---|---|
DigiKey Part Number | 1801-TS1117BCW25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1117BCW25 |
Description | IC REG LINEAR 2.5V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 12V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS1117BCW25 RPG | Taiwan Semiconductor Corporation | 0 | TS1117BCW25RPG-ND | 0,13952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,12474 € | 1 559,25 € |
| Unit Price without VAT: | 0,12474 € |
|---|---|
| Unit Price with VAT: | 0,14969 € |


