


TESDL5V0B45P1M3 RWG | |
|---|---|
DigiKey Part Number | 1801-TESDL5V0B45P1M3RWGTR-ND - Tape & Reel (TR) 1801-TESDL5V0B45P1M3RWGCT-ND - Cut Tape (CT) 1801-TESDL5V0B45P1M3RWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL5V0B45P1M3 RWG |
Description | TVS DIODE 5VWM 14VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | TESDL5V0B45P1M3 RWG Models |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 130W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 36pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11290 € | 11,29 € |
| 500 | 0,08342 € | 41,71 € |
| 1 000 | 0,07391 € | 73,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06177 € | 185,31 € |
| 6 000 | 0,05565 € | 333,90 € |
| 9 000 | 0,05253 € | 472,77 € |
| 15 000 | 0,04901 € | 735,15 € |
| 21 000 | 0,04693 € | 985,53 € |
| 30 000 | 0,04491 € | 1 347,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |



