
TESD5V0V4UA RDG | |
|---|---|
DigiKey Part Number | TESD5V0V4UARDGTR-ND - Tape & Reel (TR) TESD5V0V4UARDGCT-ND - Cut Tape (CT) TESD5V0V4UARDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESD5V0V4UA RDG |
Description | TVS DIODE 5VWM 19VC 2510P10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2510P10 |
Datasheet | Datasheet |
EDA/CAD Models | TESD5V0V4UA RDG Models |
Category | Power - Peak Pulse 95W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 49 825 | F9749CT-ND | 316,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,12724 € | 63,62 € |
| 1 000 | 0,11347 € | 113,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09593 € | 287,79 € |
| 6 000 | 0,08709 € | 522,54 € |
| 9 000 | 0,08258 € | 743,22 € |
| 15 000 | 0,07751 € | 1 162,65 € |
| 21 000 | 0,07451 € | 1 564,71 € |
| 30 000 | 0,07159 € | 2 147,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

