Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SRS10100H | |
|---|---|
DigiKey Part Number | 1801-SRS10100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRS10100H |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SRS10100H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 2,85000 € | Upgrade |
| NRVBBS20100CTT4G | onsemi | 794 | 488-NRVBBS20100CTT4GCT-ND | 2,85000 € | Upgrade |
| DSSK16-01AS-TUB | IXYS | 0 | DSSK16-01AS-TUB-ND | 0,94020 € | Similar |
| MBRB20100CTG | onsemi | 3 | MBRB20100CTGOS-ND | 2,61000 € | Similar |
| MBRB20100CTT4G | onsemi | 814 | MBRB20100CTT4GOSCT-ND | 2,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,45339 € | 725,42 € |
| Unit Price without VAT: | 0,45339 € |
|---|---|
| Unit Price with VAT: | 0,54407 € |




