Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR16100H

DigiKey Part Number
1801-SR16100H-ND
Manufacturer
Manufacturer Product Number
SR16100H
Description
DIODE ARR SCHOT 100V 16A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
EDA/CAD Models
SR16100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-220-3
Current - Average Rectified (Io) (per Diode)
16A
Supplier Device Package
TO-220AB
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0000,48287 €482,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,48287 €
Unit Price with VAT:0,57944 €