


SMF4L64A | |
|---|---|
DigiKey Part Number | 1801-SMF4L64ATR-ND - Tape & Reel (TR) 1801-SMF4L64ACT-ND - Cut Tape (CT) 1801-SMF4L64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L64A |
Description | TVS DIODE 64VWM 103VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15310 € | 15,31 € |
| 500 | 0,11424 € | 57,12 € |
| 1 000 | 0,10169 € | 101,69 € |
| 2 000 | 0,09112 € | 182,24 € |
| 5 000 | 0,07965 € | 398,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07256 € | 725,60 € |
| 20 000 | 0,06659 € | 1 331,80 € |
| 30 000 | 0,06355 € | 1 906,50 € |
| 50 000 | 0,06013 € | 3 006,50 € |
| 70 000 | 0,05810 € | 4 067,00 € |
| 100 000 | 0,05614 € | 5 614,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

