Similar
Similar

SMCJ54AHM6G | |
|---|---|
DigiKey Part Number | SMCJ54AHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ54AHM6G |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Customer Reference | |
Detailed Description | 87.1V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ54AH | Taiwan Semiconductor Corporation | 1 700 | 1801-SMCJ54AHCT-ND | 0,87000 € | Direct |
| SMCJ54A/TR13 | YAGEO | 0 | 13-SMCJ54A/TR13TR-ND | 0,12501 € | Similar |
| SMCJ54A/TR7 | YAGEO | 0 | 13-SMCJ54A/TR7TR-ND | 0,14422 € | Similar |



